IC Xlatr Bus Switch Lv 40-BQSOP
Checking distributor stock and pricing after the page loads.
Diodes PI3VT32X245B technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.8ns |
| Quiescent Current | 6uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |