The PI3WVR31212AZLEX is an industrial-grade quad-supply voltage IC from Diodes, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 60 terminals and is packaged in a TQFN-60 package. The IC operates within a supply voltage range of 3 to 3.6 volts and is designed for industrial applications.
Diodes PI3WVR31212AZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N60 |
| Width | 5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3WVR31212AZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.