The PI49FCT20803QEX is a 7-output clock buffer IC from Diodes, packaged in QSOP. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 2.3V and 2.7V. The device has a maximum power dissipation of 500mW. It features a propagation delay of 3.5ns and a turn-on delay time of 3.5ns. The PI49FCT20803QEX is designed for surface mount applications and is available in tape and reel packaging.
Diodes PI49FCT20803QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | PI49FCT20803 |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.