The PI49FCT2805ATQEX is a 10-output clock buffer from Diodes, packaged in a QSOP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is designed to function with a supply voltage of 5V, with a maximum rating of 5.25V. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT2805ATQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | PI49FCT2805A |
| RoHS | Compliant |