
CMOS clock buffer IC with 5 true outputs, operating at a maximum frequency of 133MHz. Features a 2.5ns propagation delay and 2.5ns turn-on delay. Supports a wide operating supply voltage range of 2.97V to 3.63V, with a nominal 3.3V. Encased in a 16-pin QSOP package, this surface-mount component is RoHS compliant and lead-free, designed for operation between -40°C and 85°C.
Diodes PI49FCT32802QE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT32802QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
