
The PI49FCT32803QEX is a 7-output clock buffer IC with a maximum frequency of 133MHz, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is powered by a 3.3V supply voltage. The device has a maximum power dissipation of 500mW and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI49FCT32803QEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT32803QEX technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT32803QEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
