This dual CMOS clock buffer IC is designed for high-frequency applications, with a maximum operating frequency of 133MHz. It features 2 to 10 outputs, depending on the specific configuration, and is packaged in a surface-mount SSOP package. The device is RoHS compliant and operates over a temperature range of -40 to 85°C. The buffer is designed for use in clock and timing circuits, and is suitable for a variety of applications including data transfer and synchronization.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT32805HE technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |