This CMOS clock buffer operates at a maximum frequency of 133MHz and a maximum supply voltage of 3.63V. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum power dissipation of 500mW and a propagation delay of 2.5ns. It is suitable for use in temperatures ranging from -40°C to 85°C.
Diodes PI49FCT32807QE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT32807QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
