
The PI49FCT3802LEX is a CMOS clock buffer from Diodes, operating at a maximum frequency of 156MHz. It is designed to function within a temperature range of -40°C to 85°C and can dissipate up to 500mW of power. This device is RoHS compliant and is packaged in a TSSOP package, suitable for surface mount applications.
Sign in to ask questions about the Diodes PI49FCT3802LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3802LEX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3802LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
