Clock Fanout Buffer 5-OUT 16-Pin QSOP T/R
Diodes PI49FCT3802QEX technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Series | 49FCT |
| RoHS | Compliant |
No datasheet is available for this part.