This dual CMOS clock buffer is designed for use with 3.3V operating supply voltage. It features 8 outputs and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT3804ASE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |