
CMOS clock buffer and driver IC featuring 4 true outputs and 0 inverted outputs. Operates with a supply voltage range of 3V to 3.6V, nominal 3.3V, and supports a maximum frequency of 66MHz. This surface mount component, packaged in SSOP, offers a propagation delay of 5.8ns and a turn-on delay time of 8ns. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C, with a power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI49FCT3805AHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3805AHEX technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 5.8ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805AHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
