
Clock Fanout Buffer 10-OUT 20-Pin QSOP Tube
Diodes PI49FCT3805AQ technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.