
The PI49FCT3805BQE is a dual CMOS clock buffer with a maximum frequency of 80MHz and an operating supply voltage of 3.3V. It is packaged in a QSOP-20 package and is suitable for surface mount applications. The device has a maximum power dissipation of 500mW and a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Diodes PI49FCT3805BQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3805BQE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 5ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805BQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
