
This dual CMOS clock buffer is designed for high-frequency applications, operating at a maximum frequency of 100MHz. It is suitable for use in surface-mount applications, with a maximum power dissipation of 500mW. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format, with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI49FCT3805CHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3805CHEX technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805CHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
