
CMOS clock buffer/driver with 10 outputs (4 true, 0 inverted) and a maximum frequency of 100MHz. Features a 3.3V nominal operating supply voltage, ranging from 3V to 3.6V, and a low quiescent current of 30uA. This surface mount component, housed in a QSOP package, offers a propagation delay of 4.5ns and a turn-on delay time of 6.2ns. Operating within a temperature range of -40°C to 85°C, it has a maximum power dissipation of 500mW and is lead-free and RoHS compliant.
Diodes PI49FCT3805CQE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 4.5ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Current | 30uA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
