
The PI49FCT3805CQEX is a dual CMOS clock buffer with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It is packaged in a QSOP-20 package and is RoHS compliant. The device has a maximum power dissipation of 500mW and a propagation delay of 4.5ns. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI49FCT3805CQEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3805CQEX technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4.5ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805CQEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
