
The PI49FCT3807AS is a clock buffer IC with a maximum operating frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Diodes PI49FCT3807ASEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3807ASEX technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807ASEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
