The 49FCT3807BHE is a 10-output CMOS clock buffer from Diodes, operating at a supply voltage of 3.3V. It features a maximum frequency of 80MHz and a maximum power dissipation of 500mW. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It has a propagation delay of 3.8ns and a turn-on delay time of 3.8ns, with a quiescent current of 3uA. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI49FCT3807BHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3.8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807BHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
