Sign in to ask questions about the Diodes PI49FCT3807BQE+AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3807BQE+AMX technical specifications.
| Package/Case | QSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI49FCT3807BQE+AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.