
The PI49FCT3807CHEX is a CMOS clock buffer IC with a maximum operating frequency of 100MHz and a supply voltage of 3.3V. It is packaged in a surface mount SSOP-20 package and is rated for operation between -40°C and 85°C. The device has a maximum power dissipation of 500mW and a quiescent current of 3uA. It is RoHS compliant and available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI49FCT3807CHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3807CHEX technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807CHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
