The PI49FCT3807DHEX is a CMOS clock buffer IC with a maximum operating frequency of 156MHz and a supply voltage of 3.3V. It is designed to dissipate up to 500mW of power and is packaged in a surface mount SSOP20 package. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a propagation delay of 3ns and a turn-on delay time of 3ns.
Diodes PI49FCT3807DHEX technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807DHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
