
The PI49FCT3807DSEX is a CMOS clock buffer IC with a maximum operating frequency of 156MHz and a maximum supply voltage of 3.6V. It is designed for surface mount applications and has a propagation delay of 3ns. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in a SOIC-20 package quantity of 1000 units per reel.
Sign in to ask questions about the Diodes PI49FCT3807DSEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3807DSEX technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807DSEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
