
The PI49FCT3807QEX is a clock buffer IC from Diodes, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 500mW and a supply voltage of 3.3V. The device is packaged in a SSOP20 package and is RoHS compliant. It features a propagation delay of 4.5ns and a quiescent current of 3uA.
Sign in to ask questions about the Diodes PI49FCT3807QEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3807QEX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI49FCT3807Q |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807QEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
