
The PI49FCT805TSE is a dual CMOS clock buffer from Diodes, featuring a maximum frequency of 50MHz and a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI49FCT805TSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT805TSE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT805TSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
