This dual CMOS clock buffer is designed for high-frequency applications, operating at a maximum frequency of 66MHz. It is packaged in a QSOP package and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 500mW. The buffer is not RoHS compliant, but it is designed to operate with a supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT806ATQ technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |