
The PI49FCT807ATQ is a CMOS clock buffer from Diodes, packaged in an SSOP format for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant due to the presence of lead. It is designed for use in clock and timing applications, specifically as a clock buffer or driver.
Sign in to ask questions about the Diodes PI49FCT807ATQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT807ATQ technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT807ATQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
