This SOIC packaged CMOS clock buffer operates at frequencies up to 66MHz and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The device is lead free and available in rail or tube packaging.
Diodes PI49FCT807ATSE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
No datasheet is available for this part.