The PI49FCT807TSE is a CMOS clock buffer from Diodes with a maximum frequency of 50MHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. This lead-free device is designed for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT807TSE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |