
24-terminal interface circuit operating from 1.65V to 5.5V supply. Features industrial temperature grade with a range of -40°C to 85°C. Housed in a 24-pin R-PDSO-G24 package with dual terminal positions. This miscellaneous interface IC offers a single function.
Diodes PI4IOE5V6416LEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.