The PI4IOE5V9555ZDEX is an industrial-grade interface circuit from Diodes, featuring a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 2.3V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TQFN-24 package type and has a width and length of 4mm each. It is designed for use in a variety of applications and is suitable for industrial environments.
Diodes PI4IOE5V9555ZDEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.