16-terminal interface circuit operating from 1.65V to 5.5V supply. Features industrial temperature grade (-40°C to 85°C) with a 3.6V nominal supply voltage. This QUAD terminal position component is housed in a 4mm x 4mm S-XQCC-N16 JEDEC package.
Diodes PI4MSD5V9546AZYEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4MSD5V9546AZYEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.