8-pin SOIC W processor supervisor with a 3.08V monitored voltage and an active-high output. Features a single supervisor with a typical reset threshold of 3.08V, a minimum of 3V, and a maximum of 3.15V. Operates within a 1.2V to 5.5V supply voltage range, drawing a maximum of 200 uA. Includes power fail detection, a watchdog timer, and manual reset functionality. Surface-mount component with gull-wing leads, housed in a plastic wide-body SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI4S706THW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Driver | Active High |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3V |
| Typical Reset Threshold Voltage | 3.08V |
| Maximum Reset Threshold Voltage | 3.15V |
| Monitored Voltage | 3.08V |
| Min Operating Supply Voltage | 1.2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 200uA |
| Maximum Reset Active Time | 280ms |
| Maximum Power Dissipation | 500mW |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6M0U4 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI4S706THW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.