The PI4ULS3V08MZLE is a quad bus transceiver with a supply voltage range of 1.2 to 3.6V and a temperature grade of industrial. It has a JEDEC package code of R-XQCC-N32 and a package type of TQFN-32. The device operates over a temperature range of -40 to 85°C and has a propagation delay of 7ns. It is a member of the 4ULS family and has a load capacitance of 10pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI4ULS3V08MZLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI4ULS3V08MZLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 3 |
| Length | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 4ULS |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4ULS3V08MZLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.