The PI4ULS3V08ZFE is a dual 3-STATE bidirectional translator with 8 channels, operating at data rates up to 180Mbps. It is a surface mount device with a propagation delay of 7ns and a quiescent current of 10uA. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is available in a 20-pin HVQCCN package.
Diodes PI4ULS3V08ZFE technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 180Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | ULS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V08ZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
