Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI4ULS3V08ZFEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI4ULS3V08ZFEX technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 180Mbps |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V08ZFEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
