Checking distributor stock and pricing after the page loads.
Diodes PI4ULS3V16AEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 180Mbps |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |