Diodes PI4ULS3V16ZFE technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 180Mbps |
| High Level Output Current | -12mA |
| Logic Function | Level Shifter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Output Type | Voltage |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V16ZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.