
The PI4ULS5V104GAEX is a 4-channel 4-bit level shifter from Diodes, operating at speeds of up to 100Mbps. It features a propagation delay of 4ns and is RoHS compliant. The device is packaged in a single unit of VFBGA, and is suitable for use in applications where temperatures range from -40°C to 85°C.
Sign in to ask questions about the Diodes PI4ULS5V104GAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI4ULS5V104GAEX technical specifications.
| Data Rate | 100Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS5V104GAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.