4-bit, 4-channel bus transceiver featuring true output and a 100Mbps data rate. This surface mount integrated circuit functions as a level shifter with a 4ns propagation delay. Operating across a temperature range of -40°C to 85°C, it is housed in a QFN package and is RoHS compliant.
Sign in to ask questions about the Diodes PI4ULS5V104ZBEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI4ULS5V104ZBEX technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS5V104ZBEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
