
The PI4ULS5V201TAEX is a 1-channel level shifter from Diodes, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and has a data rate of up to 20Mbps. This level shifter is designed for surface mount applications and is compliant with RoHS regulations. It features a propagation delay of 30ns and is suitable for use in buffers and line drivers.
Diodes PI4ULS5V201TAEX technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS5V201TAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
