2-bit, true output bus transceiver, featuring a 1.2V to 5.5V supply voltage range with a nominal 1.8V. This industrial-grade logic IC offers a propagation delay of 300ns and operates across a -40°C to 85°C temperature range. Packaged in an 8-terminal MSOP-8 (S-PDSO-G8) with dual terminal positions, its compact 3mm x 3mm dimensions make it suitable for space-constrained applications.
Diodes PI4ULS5V202UEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | PI4 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4ULS5V202UEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.