
2-bit, true output bus transceiver, featuring a 1-function logic level shifter. This surface mount integrated circuit operates at a maximum data rate of 20Mbps with a propagation delay of 30ns. Designed for a wide temperature range from -40°C to 85°C, it offers 2 channels and is RoHS compliant.
Diodes PI4ULS5V202XVEX technical specifications.
| Data Rate | 20Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS5V202XVEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
