
The PI5A100Q is a 4-bit 4-circuit surface mount IC from Diodes. It operates over a temperature range of -40°C to 85°C and is packaged in the SSOP package. The device is not RoHS compliant and contains lead. It has a -3db bandwidth of 230MHz.
Sign in to ask questions about the Diodes PI5A100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A100Q technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5A100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
