
The PI5A100WE is a 4-channel SPDT multiplexer from Diodes, operating within a temperature range of -40°C to 85°C. It is packaged in a SOIC package and is compliant with RoHS regulations. The device has a maximum power dissipation of 650mW and a supply current of 1uA. It is a single-supply device with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Diodes PI5A100WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A100WE technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A100WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
