
The PI5A100WEX is a 4-channel SPDT logic IC from Diodes, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum power dissipation of 650mW and a maximum supply current of 1uA. The device is packaged in SOIC and is RoHS compliant. It is suitable for use in applications where a low supply voltage is required, up to 6V.
Sign in to ask questions about the Diodes PI5A100WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A100WEX technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A100WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
