
The PI5A121CE is a surface mount op-amp with a -3db bandwidth of 326MHz. It is manufactured with lead free materials and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C. It is available in rail/Tube packaging.
Sign in to ask questions about the Diodes PI5A121CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A121CE technical specifications.
| -3db Bandwidth | 326MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A121CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
