
Single-pole double-throw (SPDT) / single-pole single-throw (SPST) analog switch IC featuring 1 channel and 1 function. Operates with a single supply voltage from 2V to 6V, drawing a maximum supply current of 1µA. Offers a -3dB bandwidth of 326MHz and an on-state resistance of 10Ω. Packaged in a 6-pin SOT-23 surface-mount plastic package, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI5A124TEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A124TEX technical specifications.
| -3db Bandwidth | 326MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A124TEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
