
The PI5A3158ZAEX is a dual SPDT logic switch from Diodes, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It features an on-state resistance of 13 ohms and a supply current of 2 microamperes.
Sign in to ask questions about the Diodes PI5A3158ZAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A3158ZAEX technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 13R |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A3158ZAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
