This single supply interface IC operates between 1.8V and 5.5V with a maximum supply current of 500nA and a maximum power dissipation of 500mW. It is designed to function within an operating temperature range of -40°C to 85°C. The IC is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Diodes PI5A3159ZCEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A3159ZCEX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A3159ZCEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.